
1.5SMC91AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC91AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC91AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC91AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC91AS_R1_00001 |
Description | TVS DIODE 77.8VWM 125V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,19068 | € 152,54 |
| 1 600 | € 0,17238 | € 275,81 |
| 2 400 | € 0,16306 | € 391,34 |
| 4 000 | € 0,15258 | € 610,32 |
| 5 600 | € 0,14636 | € 819,62 |
| 8 000 | € 0,14033 | € 1 122,64 |
| 20 000 | € 0,12707 | € 2 541,40 |
| 40 000 | € 0,12178 | € 4 871,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,47100 | € 4,71 |
| 100 | € 0,30520 | € 30,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,38700 | € 3,87 |
| 100 | € 0,26520 | € 26,52 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70180 |