
T19T-C | |
|---|---|
DigiKey Part Number | 298-14114-ND |
Manufacturer | |
Manufacturer Product Number | T19T-C |
Description | SPIRAL WRAP 0.188" X 100' NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.188" (4.78mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 1.000" (25.40mm) | |
Diameter - Outside, Non-Expanded | 0.188" (4.78mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.030" (0.76mm) | |
Operating Temperature | -270°C ~ 180°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 629,49000 | € 629,49 |
| 2 | € 615,73500 | € 1 231,47 |
| 3 | € 607,82333 | € 1 823,47 |
| 5 | € 597,98400 | € 2 989,92 |
| 7 | € 591,58714 | € 4 141,11 |
| 10 | € 584,87800 | € 5 848,78 |
| 25 | € 567,95360 | € 14 198,84 |
| 50 | € 555,45260 | € 27 772,63 |
| 100 | € 543,20250 | € 54 320,25 |
| Unit Price without VAT: | € 629,49000 |
|---|---|
| Unit Price with VAT: | € 761,68290 |
