White Standard, Continuous Label 0.38" W x 276.00" L (9.7mm x 7.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Standard, Continuous Label 0.38" W x 276.00" L (9.7mm x 7.0m)
T038X000FJM-BK
T038X000FJM-BK

T038X000FJM-BK

DigiKey Part Number
298-T038X000FJM-BK-ND
Manufacturer
Manufacturer Product Number
T038X000FJM-BK
Description
MP CASSETTE, CONTINUOUS TAPE, PO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Standard, Continuous Label 0.38" W x 276.00" L (9.7mm x 7.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Label Type
Standard, Continuous
Label Size
0.38" W x 276.00" L (9.7mm x 7.0m)
Color
White
Material
Polyolefin (PO)
For Use With/Related Products
-
Shelf Life
24 Months
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 71,37000€ 71,37
10€ 66,35700€ 663,57
25€ 64,45560€ 1 611,39
50€ 63,05040€ 3 152,52
100€ 61,67460€ 6 167,46
250€ 59,89780€ 14 974,45
500€ 58,58554€ 29 292,77
1 000€ 57,30006€ 57 300,06
Manufacturers Standard Package
Unit Price without VAT:€ 71,37000
Unit Price with VAT:€ 86,35770