STPK6X3MBU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: € 31,74200
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 2
Unit Price: € 14,59000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 116,71083
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: € 41,86000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 94
Unit Price: € 9,71000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: € 14,54900
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 824
Unit Price: € 13,78000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 829
Unit Price: € 19,19000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: € 16,36000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 7
Unit Price: € 15,05000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 43
Unit Price: € 19,06000
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 185
Unit Price: € 9,42000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 331,74000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPK6X3MBU

DigiKey Part Number
STPK6X3MBU-ND
Manufacturer
Manufacturer Product Number
STPK6X3MBU
Description
KEYED COPPER PATCH CORD, CAT 6A,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
9.84' (3.00m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 31,56700€ 315,67
Unit Price without VAT:€ 31,56700
Unit Price with VAT:€ 38,19607