Direct



S6-18-C0 | |
|---|---|
DigiKey Part Number | 298-13146-ND |
Manufacturer | |
Manufacturer Product Number | S6-18-C0 |
Description | CBL TIE LOCKING BLACK 18LB 6.30" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.57" (40.00mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.525' (160.00mm, 6.30") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features UV Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 6.25" | Shelf Life 48 Months |
Bundle Diameter 1.57" (40.00mm) | Shelf Life Start Date of Manufacture |
Width 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6-18-M0 | Panduit Corp | 30 000 | 298-13148-ND | € 0,02792 | Parametric Equivalent |
| 7940006049 | Weidmüller | 12 000 | 281-7940006049-ND | € 0,09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,04840 | € 4,84 |
| 200 | € 0,04735 | € 9,47 |
| 300 | € 0,04670 | € 14,01 |
| 500 | € 0,04592 | € 22,96 |
| 700 | € 0,04541 | € 31,79 |
| 1 000 | € 0,04489 | € 44,89 |
| Unit Price without VAT: | € 0,04840 |
|---|---|
| Unit Price with VAT: | € 0,05856 |

