


S30-120-L0 | |
|---|---|
DigiKey Part Number | 298-13121-ND |
Manufacturer | |
Manufacturer Product Number | S30-120-L0 |
Description | CBL TIE LOCKING BLK 120LB 2.461' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 8.58" (217.93mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 2.461' (750.00mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Features UV Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 29.5" | Shelf Life 48 Months |
Bundle Diameter 8.58" (217.93mm) | Shelf Life Start Date of Manufacture |
Width 0.300" (7.62mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 0,34280 | € 17,14 |
| 100 | € 0,33510 | € 33,51 |
| 150 | € 0,33060 | € 49,59 |
| 250 | € 0,32504 | € 81,26 |
| 350 | € 0,32140 | € 112,49 |
| 500 | € 0,31760 | € 158,80 |
| Unit Price without VAT: | € 0,34280 |
|---|---|
| Unit Price with VAT: | € 0,41479 |