


S21-175-L | |
|---|---|
DigiKey Part Number | 298-13108-ND |
Manufacturer | |
Manufacturer Product Number | S21-175-L |
Description | CBL TIE LOCKING NAT 175LB 1.738' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 5.51" (140.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.738' (529.84mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 175 lbs (79.40 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 20.75" | Shelf Life Start Date of Manufacture |
Bundle Diameter 5.51" (140.00mm) | Base Product Number |
Width 0.350" (8.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 0,27000 | € 13,50 |
| 100 | € 0,26400 | € 26,40 |
| 150 | € 0,26047 | € 39,07 |
| 250 | € 0,25608 | € 64,02 |
| 350 | € 0,25323 | € 88,63 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |