
PV18-56RB-2K | |
|---|---|
DigiKey Part Number | 298-PV18-56RB-2KTR-ND - Tape & Reel (TR) 298-PV18-56RB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV18-56RB-2K |
Description | CONN RING CIRC 18-22AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.150" (3.81mm) |
Width - Outer Edges 0.460" (11.68mm) | Material - Insulation Vinyl |
Length - Overall 1.060" (26.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,56400 | € 5,64 |
| 25 | € 0,54880 | € 13,72 |
| 50 | € 0,53700 | € 26,85 |
| 100 | € 0,52540 | € 52,54 |
| 250 | € 0,51056 | € 127,64 |
| 500 | € 0,49956 | € 249,78 |
| 1 000 | € 0,48878 | € 488,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,47823 | € 956,46 |
| 4 000 | € 0,46789 | € 1 871,56 |
| 6 000 | € 0,46194 | € 2 771,64 |
| 10 000 | € 0,45455 | € 4 545,50 |
| 14 000 | € 0,44974 | € 6 296,36 |
| 20 000 | € 0,44470 | € 8 894,00 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,72600 |
