Parametric Equivalent

PV14-6FNB-3K | |
|---|---|
DigiKey Part Number | 298-PV14-6FNB-3KTR-ND - Tape & Reel (TR) 298-PV14-6FNB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV14-6FNB-3K |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.240" (6.10mm) | |
Length - Overall | 0.780" (19.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.150" (3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,39300 | € 3,93 |
| 25 | € 0,38200 | € 9,55 |
| 50 | € 0,37380 | € 18,69 |
| 100 | € 0,36580 | € 36,58 |
| 250 | € 0,35540 | € 88,85 |
| 500 | € 0,34774 | € 173,87 |
| 1 000 | € 0,34024 | € 340,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32868 | € 986,04 |
| 6 000 | € 0,32158 | € 1 929,48 |
| 9 000 | € 0,31749 | € 2 857,41 |
| 15 000 | € 0,31241 | € 4 686,15 |
| 21 000 | € 0,30911 | € 6 491,31 |
| 30 000 | € 0,30565 | € 9 169,50 |
| 75 000 | € 0,29691 | € 22 268,25 |
| 150 000 | € 0,29046 | € 43 569,00 |
| 300 000 | € 0,28414 | € 85 242,00 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |
