
PUR6C04WH-WZ | |
|---|---|
DigiKey Part Number | 298-PUR6C04WH-WZ-ND |
Manufacturer | |
Manufacturer Product Number | PUR6C04WH-WZ |
Description | TX6 COPPER CABLE, CAT 6, 23 AWG, |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Conductor Cable White 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 80 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper | |
Shield Coverage | - |