
PUP6C04WH-U | |
|---|---|
DigiKey Part Number | 298-12452-ND |
Manufacturer | |
Manufacturer Product Number | PUP6C04WH-U |
Description | CABLE CAT6 4COND 23AWG WHT 1000' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6 Cable White 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.224" (5.69mm) |
Series | Length 1000.0' (304.8m) |
Packaging Bulk | Jacket Color White |
Part Status Obsolete | Ratings ISO 11801 |
Cable Type | Features Flame Retardant, Rip Cord |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP), Polyolefin (PO) |
Conductor Material Copper | Base Product Number |