
PUP6C04BU-U | |
|---|---|
DigiKey Part Number | 298-12451-ND |
Manufacturer | |
Manufacturer Product Number | PUP6C04BU-U |
Description | CABLE CAT6 4CON 23AWG BLUE 1000' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.224" (5.69mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Blue |
Part Status Obsolete | Ratings ISO 11801 |
Cable Type | Features Flame Retardant, Rip Cord |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP), Polyolefin (PO) |
Conductor Material Copper |