MFR Recommended

PNF18-38R-M | |
|---|---|
DigiKey Part Number | 298-23108-ND |
Manufacturer | |
Manufacturer Product Number | PNF18-38R-M |
Description | CONN RING CIRC 18-22AWG #3/8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.080" ~ 0.136" (2.03mm ~ 3.45mm) |
Width - Outer Edges 0.530" (13.46mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.160" (29.46mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN18-38R-C | Panduit Corp | 751 | 298-15489-ND | € 1,46000 | MFR Recommended |


