
PNF14-6RN-3K | |
|---|---|
DigiKey Part Number | 298-PNF14-6RN-3KTR-ND - Tape & Reel (TR) 298-PNF14-6RN-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF14-6RN-3K |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.162" (2.03mm ~ 4.11mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.780" (19.81mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 51864-1 | TE Connectivity AMP Connectors | 13 140 | A27255-ND | € 0,47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,61900 | € 6,19 |
| 25 | € 0,60120 | € 15,03 |
| 50 | € 0,58860 | € 29,43 |
| 100 | € 0,57590 | € 57,59 |
| 250 | € 0,55960 | € 139,90 |
| 500 | € 0,54754 | € 273,77 |
| 1 000 | € 0,53573 | € 535,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,51750 | € 1 552,50 |
| 6 000 | € 0,50631 | € 3 037,86 |
| 9 000 | € 0,49986 | € 4 498,74 |
| 15 000 | € 0,49186 | € 7 377,90 |
| 21 000 | € 0,48665 | € 10 219,65 |
| 30 000 | € 0,48119 | € 14 435,70 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,79860 |
