Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN18-14R-3K | |
|---|---|
DigiKey Part Number | 298-PN18-14R-3KTR-ND - Tape & Reel (TR) 298-PN18-14R-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN18-14R-3K |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.145" (2.03mm ~ 3.68mm) |
Width - Outer Edges 0.450" (11.43mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.050" (26.67mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV18-14RB-L | Panduit Corp | 36 | 298-16794-ND | € 0,34000 | Parametric Equivalent |
| EV18-14RB-Q | Panduit Corp | 264 | 298-16795-ND | € 0,31000 | Parametric Equivalent |
| PK18-14R-C | Panduit Corp | 288 | 298-20077-ND | € 1,90000 | Parametric Equivalent |
| PN18-14R-C | Panduit Corp | 0 | 298-15488-ND | € 1,37000 | Parametric Equivalent |
| PN18-14R-M | Panduit Corp | 0 | 298-10636-ND | € 0,66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,66000 | € 6,60 |
| 25 | € 0,64200 | € 16,05 |
| 50 | € 0,62820 | € 31,41 |
| 100 | € 0,61470 | € 61,47 |
| 250 | € 0,59728 | € 149,32 |
| 500 | € 0,58440 | € 292,20 |
| 1 000 | € 0,57180 | € 571,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,55234 | € 1 657,02 |
| 6 000 | € 0,54039 | € 3 242,34 |
| 9 000 | € 0,53351 | € 4 801,59 |
| 15 000 | € 0,52497 | € 7 874,55 |
| 21 000 | € 0,51941 | € 10 907,61 |
| 30 000 | € 0,51357 | € 15 407,10 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,85910 |












