Parametric Equivalent

PMNF1-3F-3K | |
|---|---|
DigiKey Part Number | 298-PMNF1-3F-3KTR-ND - Tape & Reel (TR) 298-PMNF1-3F-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PMNF1-3F-3K |
Description | CONN SPADE TERM 18-22AWG M3 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red M3 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Brass |
Stud/Tab Size M3 Stud | Insulation Diameter 0.146" (3.71mm) |
Width - Outer Edges 0.232" (5.90mm) | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Length - Overall 0.790" (20.06mm) | Tongue Inside Opening 0.130" (3.30mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMV1-3FB-3K | Panduit Corp | 0 | 298-PMV1-3FB-3KCT-ND | € 0,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 10 | € 0,71800 | € 7,18 |
| 25 | € 0,69800 | € 17,45 |
| 50 | € 0,68280 | € 34,14 |
| 100 | € 0,66810 | € 66,81 |
| 250 | € 0,64912 | € 162,28 |
| 500 | € 0,63514 | € 317,57 |
| 1 000 | € 0,62143 | € 621,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,60028 | € 1 800,84 |
| 6 000 | € 0,58729 | € 3 523,74 |
| 9 000 | € 0,57981 | € 5 218,29 |
| 15 000 | € 0,57052 | € 8 557,80 |
| 21 000 | € 0,56448 | € 11 854,08 |
| 30 000 | € 0,55814 | € 16 744,20 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93170 |





