



PLT2I-C186 | |
|---|---|
DigiKey Part Number | 298-13865-ND |
Manufacturer | |
Manufacturer Product Number | PLT2I-C186 |
Description | CBL TIE LOCKING BLUE 24LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 2.00" (50.80mm) 0.135" (3.43mm) 24 lbs (10.89 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.135" (3.43mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 24 lbs (10.89 kg) | |
Features | Chemical Resistant, Metal Detectable | |
Material | Polypropylene (PP) | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,44700 | € 4,47 |
| 25 | € 0,43320 | € 10,83 |
| 50 | € 0,42360 | € 21,18 |
| 100 | € 0,41390 | € 41,39 |
| 300 | € 0,39910 | € 119,73 |
| 500 | € 0,39230 | € 196,15 |
| 1 000 | € 0,38323 | € 383,23 |
| 2 500 | € 0,37148 | € 928,70 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |

