



P42B11M | |
|---|---|
DigiKey Part Number | 298-P42B11M-ND |
Manufacturer | |
Manufacturer Product Number | P42B11M |
Description | P48B45M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 32A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 60309-532P6 | |
AC Outlets | 42 | |
Connector - AC Output | C13 (30), C19 (12) | |
Voltage - Input | 240V, 415V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 953,64000 | € 953,64 |
| Unit Price without VAT: | € 953,64000 |
|---|---|
| Unit Price with VAT: | € 1 153,90440 |