
NKP5E88MBU-Q | |
|---|---|
DigiKey Part Number | 298-15084-ND |
Manufacturer | |
Manufacturer Product Number | NKP5E88MBU-Q |
Description | INSERT JACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | Blue | |
Interior Housing Color | Blue | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat5e | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,08000 | € 8,08 |
| 10 | € 7,51600 | € 75,16 |
| 25 | € 7,30320 | € 182,58 |
| 50 | € 7,14480 | € 357,24 |
| 100 | € 6,99020 | € 699,02 |
| 250 | € 6,79056 | € 1 697,64 |
| 500 | € 6,64308 | € 3 321,54 |
| 1 000 | € 6,49857 | € 6 498,57 |
| 2 500 | € 6,31212 | € 15 780,30 |
| Unit Price without VAT: | € 8,08000 |
|---|---|
| Unit Price with VAT: | € 9,77680 |
