
LDPH10IG8-A | |
|---|---|
DigiKey Part Number | LDPH10IG8-A-ND |
Manufacturer | |
Manufacturer Product Number | LDPH10IG8-A |
Description | WIRE DUCT SOLID 2PC ADH SCRW 8' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), 2 Piece Adhesive, Screw 8.00' (2.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 0.860" (21.80mm) | |
Length | 8.00' (2.44m) | |
Width | 1.520" (38.61mm) | |
Mounting Type | Adhesive, Screw | |
Features | Separate Snap In Hinged Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 34,53000 | € 34,53 |
| 10 | € 32,11200 | € 321,12 |
| 25 | € 31,19480 | € 779,87 |
| 50 | € 30,51660 | € 1 525,83 |
| 160 | € 29,40975 | € 4 705,56 |
| 320 | € 28,76806 | € 9 205,78 |
| 640 | € 28,13939 | € 18 009,21 |
| 1 120 | € 27,64117 | € 30 958,11 |
| 2 560 | € 26,92025 | € 68 915,84 |
| Unit Price without VAT: | € 34,53000 |
|---|---|
| Unit Price with VAT: | € 41,78130 |