



LCC8-10AW-L | |
|---|---|
DigiKey Part Number | 298-14849-ND |
Manufacturer | |
Manufacturer Product Number | LCC8-10AW-L |
Description | CONN TERM RECT TONG 8 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 8 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.080" (2.03mm) | |
Length - Overall | 2.010" (51.05mm) | |
Width - Outer Edges | 0.410" (10.41mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.180" (4.57mm) | |
Diameter - Barrel OD | 0.270" (6.86mm) | |
Diameter - Ring ID | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,11000 | € 6,11 |
| 10 | € 5,68500 | € 56,85 |
| 25 | € 5,52360 | € 138,09 |
| 50 | € 5,40440 | € 270,22 |
| 100 | € 5,28740 | € 528,74 |
| 250 | € 5,13656 | € 1 284,14 |
| 500 | € 5,02512 | € 2 512,56 |
| 1 000 | € 4,91595 | € 4 915,95 |
| 2 500 | € 4,77503 | € 11 937,58 |
| Unit Price without VAT: | € 6,11000 |
|---|---|
| Unit Price with VAT: | € 7,39310 |
