Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCA250-12H-X

DigiKey Part Number
298-21800-ND
Manufacturer
Manufacturer Product Number
LCA250-12H-X
Description
CONN TERM RECT TONG 250 MCM #1/2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 1/2 Stud
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp, Barrel
Manufacturer
Panduit Corp
Wire Gauge
250MCM (kcmil)
Series
Insulation
Non-Insulated
Packaging
Bulk
Color
Yellow
Part Status
Active
Contact Finish
Electro-Tin
Terminal Type
Rectangular Tongue
Contact Material
Copper
Stud/Tab Size
1/2 Stud
Diameter - Barrel ID
0.630" (16.00mm)
Terminal Style
Single Stud Hole
Diameter - Barrel OD
0.770" (19.56mm)
Tab Thickness
0.140" (3.56mm)
Diameter - Ring ID
0.530" (13.46mm)
Width - Outer Edges
1.170" (29.72mm)
Base Product Number
Mounting Type
Free Hanging (In-Line), 45° Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 17,03000€ 17,03
Manufacturers Standard Package
Unit Price without VAT:€ 17,03000
Unit Price with VAT:€ 20,60630