
LAA6-56-T | |
|---|---|
DigiKey Part Number | 298-LAA6-56-T-ND |
Manufacturer | |
Manufacturer Product Number | LAA6-56-T |
Description | CONN TERM RECT TONG 6 AWG #3/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 6 AWG 5/16 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Gray |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size 5/16 Stud | Contact Material Aluminum |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.200" (5.08mm) |
Tab Thickness 0.110" (2.79mm) | Diameter - Barrel OD 0.340" (8.64mm) |
Length - Overall 2.220" (56.40mm) | Diameter - Ring ID 0.340" (8.64mm) |
Width - Outer Edges 0.550" (13.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,94000 | € 6,94 |
| Unit Price without VAT: | € 6,94000 |
|---|---|
| Unit Price with VAT: | € 8,39740 |