
ICA4T13P2BL10M | |
|---|---|
DigiKey Part Number | 298-ICA4T13P2BL10M-ND |
Manufacturer | |
Manufacturer Product Number | ICA4T13P2BL10M |
Description | CIRC CBL 4POS RCPT TO PLUG 32.8' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Panduit Corp | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Obsolete | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 32.8' (10.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof; NEMA 1, 3, 4, 6P |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |