
H200X025H1T-B | |
|---|---|
DigiKey Part Number | 298-18423-ND |
Manufacturer | |
Manufacturer Product Number | H200X025H1T-B |
Description | LABEL HEAT SHRINKABL 2X0.25" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" x 0.25" (50.8mm x 6.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" x 0.25" (50.8mm x 6.4mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 204,25000 | € 1 204,25 |
| 2 | € 1 177,87000 | € 2 355,74 |
| 3 | € 1 162,69000 | € 3 488,07 |
| 5 | € 1 143,82800 | € 5 719,14 |
| 7 | € 1 131,55714 | € 7 920,90 |
| 10 | € 1 118,67900 | € 11 186,79 |
| 25 | € 1 086,20720 | € 27 155,18 |
| 50 | € 1 070,20780 | € 53 510,39 |
| Unit Price without VAT: | € 1 204,25000 |
|---|---|
| Unit Price with VAT: | € 1 457,14250 |
