
H075X025H1T | |
|---|---|
DigiKey Part Number | 298-18396-ND |
Manufacturer | |
Manufacturer Product Number | H075X025H1T |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.75" x 0.25" (19.1mm x 6.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.75" x 0.25" (19.1mm x 6.4mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 275,60000 | € 275,60 |
| 2 | € 269,59500 | € 539,19 |
| 3 | € 266,14333 | € 798,43 |
| 5 | € 261,85400 | € 1 309,27 |
| 7 | € 259,06286 | € 1 813,44 |
| 10 | € 256,13400 | € 2 561,34 |
| 25 | € 248,74920 | € 6 218,73 |
| 50 | € 243,29600 | € 12 164,80 |
| 100 | € 237,95320 | € 23 795,32 |
| Unit Price without VAT: | € 275,60000 |
|---|---|
| Unit Price with VAT: | € 333,47600 |
