
H000X034H2C | |
|---|---|
DigiKey Part Number | 298-18385-ND |
Manufacturer | |
Manufacturer Product Number | H000X034H2C |
Description | LABEL HEAT SHRINKABLE CONTIN YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable, Continuous Label 0.34" x 8.0' (8.7mm x 2.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Dispenser | |
Part Status | Active | |
Label Type | Heat Shrinkable, Continuous | |
Label Size | 0.34" x 8.0' (8.7mm x 2.4m) | |
Color | Yellow | |
Material | Polyolefin | |
For Use With/Related Products | Panduit LS8E and LS8EQ (Hand-Held) | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 75,41000 | € 75,41 |
| 2 | € 73,78500 | € 147,57 |
| 3 | € 72,84333 | € 218,53 |
| 5 | € 71,67600 | € 358,38 |
| 7 | € 70,91429 | € 496,40 |
| 10 | € 70,11700 | € 701,17 |
| 25 | € 68,10680 | € 1 702,67 |
| 50 | € 66,62160 | € 3 331,08 |
| 100 | € 65,16710 | € 6 516,71 |
| Unit Price without VAT: | € 75,41000 |
|---|---|
| Unit Price with VAT: | € 91,24610 |

