
FRHC4YL10 | |
|---|---|
DigiKey Part Number | 298-FRHC4YL10-ND |
Manufacturer | |
Manufacturer Product Number | FRHC4YL10 |
Description | CHANNEL COVER, HINGED, SNAP-ON, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Yellow 120.00" (3048.00mm, 10.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | - | |
Height | 0.780" (19.81mm) | |
Width | 5.236" (133.00mm) | |
Length | 120.00" (3048.00mm, 10.00') | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | € 167,22000 | € 668,88 |
| Unit Price without VAT: | € 167,22000 |
|---|---|
| Unit Price with VAT: | € 202,33620 |
