


F86-25-C | |
|---|---|
DigiKey Part Number | 298-14473-ND |
Manufacturer | |
Manufacturer Product Number | F86-25-C |
Description | CONN FERRULE DIN 2AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer Panduit Corp | Style DIN |
Series | Size 2 AWG (35.00mm²) |
Packaging Bulk | Length - Overall 25.00mm |
Part Status Active | Base Product Number |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,87000 | € 1,87 |
| 10 | € 1,73900 | € 17,39 |
| 25 | € 1,69000 | € 42,25 |
| 50 | € 1,65340 | € 82,67 |
| 100 | € 1,61780 | € 161,78 |
| 300 | € 1,56280 | € 468,84 |
| 500 | € 1,53782 | € 768,91 |
| 1 000 | € 1,50456 | € 1 504,56 |
| 2 500 | € 1,46161 | € 3 654,03 |
| Unit Price without VAT: | € 1,87000 |
|---|---|
| Unit Price with VAT: | € 2,26270 |
