
F2X3LG6 | |
|---|---|
DigiKey Part Number | 298-F2X3LG6-23-ND |
Manufacturer | |
Manufacturer Product Number | F2X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 23" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.010" (76.45mm) | |
Length | 1.92' (584.20mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,65000 | € 18,65 |
| 10 | € 17,34000 | € 173,40 |
| 25 | € 16,84560 | € 421,14 |
| 50 | € 16,48040 | € 824,02 |
| 100 | € 16,12250 | € 1 612,25 |
| 250 | € 15,66052 | € 3 915,13 |
| 500 | € 15,31930 | € 7 659,65 |
| Unit Price without VAT: | € 18,65000 |
|---|---|
| Unit Price with VAT: | € 22,56650 |
