MFR Recommended

EV14-8LFBK-Q | |
|---|---|
DigiKey Part Number | 298-EV14-8LFBK-Q-ND |
Manufacturer | |
Manufacturer Product Number | EV14-8LFBK-Q |
Description | STRONGHOLD LOCKING FORK TERMINAL |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bulk | Color Blue |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.165" (4.19mm) |
Width - Outer Edges 0.280" (7.11mm) | Material - Insulation Vinyl |
Length - Overall 0.830" (21.08mm) | Length - Ring Center to Termination 0.260" (6.60mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.390" (9.91mm) |
Termination Crimp | Tongue Inside Opening 0.170" (4.32mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV14-8LFB-Q | Panduit Corp | 0 | 298-16782-ND | € 0,37000 | MFR Recommended |
