MFR Recommended

EV10-6LFBK-Q | |
|---|---|
DigiKey Part Number | 298-EV10-6LFBK-Q-ND |
Manufacturer | |
Manufacturer Product Number | EV10-6LFBK-Q |
Description | STRONGHOLD LOCKING FORK TERMINAL |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 0.990" (25.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.240" (6.10mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | 0.280" (7.11mm) | |
Length - Termination | 0.510" (12.95mm) | |
Tongue Inside Opening | 0.150" (3.81mm) |
