MFR Recommended

EV10-10RBK-Q | |
|---|---|
DigiKey Part Number | 298-EV10-10RBK-Q-ND |
Manufacturer | |
Manufacturer Product Number | EV10-10RBK-Q |
Description | STRONGHOLD RING TERMINAL, VINYL |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Features Butted Seam |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.370" (9.40mm) | Insulation Diameter 0.240" (6.10mm) |
Length - Overall 1.020" (25.91mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV10-10RB-Q | Panduit Corp | 0 | 298-16742-ND | € 0,39000 | MFR Recommended |
