EDV18-250BK-Q is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: € 0,32000
Datasheet
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDV18-250BK-Q

DigiKey Part Number
298-EDV18-250BK-Q-ND
Manufacturer
Manufacturer Product Number
EDV18-250BK-Q
Description
STRONGHOLD FEMALE DISCONNECT, VI
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
18-22 AWG
Series
Insulation
Non-Mating End Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Features
Butted Seam
Terminal Type
Standard
Color
Red
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.145" (3.68mm)
Length - Overall
0.810" (20.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDV18-250B-QPanduit Corp0298-16705-ND€ 0,32000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable