MFR Recommended

EDNF10-250FIKQ | |
|---|---|
DigiKey Part Number | 298-EDNF10-250FIKQ-ND |
Manufacturer | |
Manufacturer Product Number | EDNF10-250FIKQ |
Description | STRONGHOLD FEMALE DISCONNECT |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Features Butted Seam |
Terminal Type Standard | Color Yellow |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.235" (5.97mm) |
Length - Overall 0.940" (23.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDNF10-250FI-Q | Panduit Corp | 0 | 298-16669-ND | € 0,62000 | MFR Recommended |
