0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated
DNF1x250FIMX-2K Drawing

DNF14250FIMX-2K

DigiKey Part Number
298-DNF14250FIMX-2KTR-ND - Tape & Reel (TR)
298-DNF14250FIMX-2KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DNF14250FIMX-2K
Description
CONN QC TAB 14-16AWG 0.250 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
14-16 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Serrated Termination
Terminal Type
Standard
Color
Blue
Gender
Male
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.097" ~ 0.244" (2.46mm ~ 6.20mm)
Length - Overall
0.970" (24.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 805
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,79000€ 0,79
10€ 0,73800€ 7,38
25€ 0,71680€ 17,92
50€ 0,70160€ 35,08
100€ 0,68650€ 68,65
250€ 0,66708€ 166,77
500€ 0,65268€ 326,34
1 000€ 0,63858€ 638,58
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,62479€ 1 249,58
4 000€ 0,61127€ 2 445,08
6 000€ 0,60349€ 3 620,94
10 000€ 0,59383€ 5 938,30
14 000€ 0,58755€ 8 225,70
20 000€ 0,58095€ 11 619,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,79000
Unit Price with VAT:€ 0,95590