
DNF10-250M-L | |
|---|---|
DigiKey Part Number | 298-10018-ND |
Manufacturer | |
Manufacturer Product Number | DNF10-250M-L |
Description | CONN QC TAB 10-12AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.030" (26.16mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.230" (5.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,76000 | € 1,76 |
| 10 | € 1,64100 | € 16,41 |
| 25 | € 1,59440 | € 39,86 |
| 50 | € 1,56000 | € 78,00 |
| 100 | € 1,52650 | € 152,65 |
| 250 | € 1,48312 | € 370,78 |
| 500 | € 1,45106 | € 725,53 |
| 1 000 | € 1,41966 | € 1 419,66 |
| 2 500 | € 1,37914 | € 3 447,85 |
| Unit Price without VAT: | € 1,76000 |
|---|---|
| Unit Price with VAT: | € 2,12960 |



