


CTAPF1/0-12-L | |
|---|---|
DigiKey Part Number | 298-14351-ND |
Manufacturer | |
Manufacturer Product Number | CTAPF1/0-12-L |
Description | CONN SPLICE 1/0-12 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 1/0-12 AWG Orange |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 1/0-12 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Orange |
Terminal Type Crimpband, Open Band | Base Product Number |
Number of Wire Entries Varies by Wire Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,15000 | € 8,15 |
| 10 | € 7,58500 | € 75,85 |
| 25 | € 7,36880 | € 184,22 |
| 50 | € 7,20980 | € 360,49 |
| 100 | € 7,05370 | € 705,37 |
| 250 | € 6,85212 | € 1 713,03 |
| 500 | € 6,70334 | € 3 351,67 |
| 1 000 | € 6,55754 | € 6 557,54 |
| 2 500 | € 6,36940 | € 15 923,50 |
| Unit Price without VAT: | € 8,15000 |
|---|---|
| Unit Price with VAT: | € 9,86150 |

