


CT-3980/TO | |
|---|---|
DigiKey Part Number | 298-21065-ND |
Manufacturer | |
Manufacturer Product Number | CT-3980/TO |
Description | 6.7 TON CRIMP TOOL ASSEMBLY, TO |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Panduit Corp | For Use With/Related Products Splices and Terminals |
Series | Wire Gauge or Range - AWG 350MCM (kcmil)-6 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Hydraulic, Battery Powered |