Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CJ688TGIG-C | |
|---|---|
DigiKey Part Number | CJ688TGIG-C-ND |
Manufacturer | |
Manufacturer Product Number | CJ688TGIG-C |
Description | MINI-COM MODULE, CAT 6, UTP, 8 P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Panduit Corp | Termination IDC |
Series | Shielding Unshielded |
Packaging Bulk | Ratings Cat6 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Housing Material Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -10°C ~ 75°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC688BU | Panduit Corp | 0 | CC688BU-ND | € 27,15000 | Parametric Equivalent |
| CJ688TGAW | Panduit Corp | 1 | 298-16068-ND | € 16,07000 | Parametric Equivalent |
| CJ688TGAW-24 | Panduit Corp | 0 | CJ688TGAW-24-ND | € 13,45042 | Parametric Equivalent |
| CJ688TGAW-C | Panduit Corp | 0 | CJ688TGAW-C-ND | € 12,85690 | Parametric Equivalent |
| CJ688TGBL | Panduit Corp | 1 184 | 298-12556-ND | € 16,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 12,85690 | € 1 285,69 |
| Unit Price without VAT: | € 12,85690 |
|---|---|
| Unit Price with VAT: | € 15,55685 |













