
C400X200YJT | |
|---|---|
DigiKey Part Number | 298-18213-ND |
Manufacturer | |
Manufacturer Product Number | C400X200YJT |
Description | LABEL THERMAL TRANSFER ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Component | |
Color - Background | White | |
Length | 4.000" (101.60mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 48 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,20886 | € 208,86 |
| 2 000 | € 0,20436 | € 408,72 |
| 3 000 | € 0,20177 | € 605,31 |
| 5 000 | € 0,19855 | € 992,75 |
| 7 000 | € 0,19646 | € 1 375,22 |
| 10 000 | € 0,19427 | € 1 942,70 |
| 25 000 | € 0,18873 | € 4 718,25 |
| 50 000 | € 0,18465 | € 9 232,50 |
| 100 000 | € 0,18065 | € 18 065,00 |
| Unit Price without VAT: | € 0,20886 |
|---|---|
| Unit Price with VAT: | € 0,25272 |



