
BR-1.5-1/4-20S | |
|---|---|
DigiKey Part Number | BR-1.5-1/4-20S-ND |
Manufacturer | |
Manufacturer Product Number | BR-1.5-1/4-20S |
Description | CBL SUPPORT BRIDLE RING FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Support, Bridle Ring Silver, Yellow Fastener 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, Bridle Ring | |
Type Attributes | Bend Radius Saddle | |
Opening Size | 1.500" (38.10mm) | |
Mounting Type | Fastener | |
Material | Steel, Plastic Saddle | |
Color | Silver, Yellow | |
Length | - | |
Width | - | |
Height | 3.530" (89.66mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | 1/4-20 UNC Thread | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 3,87860 | € 193,93 |
| Unit Price without VAT: | € 3,87860 |
|---|---|
| Unit Price with VAT: | € 4,69311 |