



TQ2SA-L-5V-X | |
|---|---|
DigiKey Part Number | 255-TQ2SA-L-5V-XTR-ND - Tape & Reel (TR) 255-TQ2SA-L-5V-XCT-ND - Cut Tape (CT) 255-TQ2SA-L-5V-XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SA-L-5V-X |
Description | RELAY TELECOM DPDT 500MA 5V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 5VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 500 mA | Relay Type Telecom |
Switching Voltage 125VAC, 220VDC - Max | Coil Resistance 357 Ohms |
Load - Max Switching 250VA, 440W | Base Product Number |
Coil Current 14 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,82000 | € 3,82 |
| 10 | € 3,39800 | € 33,98 |
| 25 | € 3,24480 | € 81,12 |
| 50 | € 3,13360 | € 156,68 |
| 100 | € 3,02620 | € 302,62 |
| 250 | € 2,88968 | € 722,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,79044 | € 1 395,22 |
| 1 000 | € 2,69456 | € 2 694,56 |
| 1 500 | € 2,63997 | € 3 959,95 |
| 2 500 | € 2,57274 | € 6 431,85 |
| Unit Price without VAT: | € 3,82000 |
|---|---|
| Unit Price with VAT: | € 4,62220 |
