Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TQ2SA-4.5V

DigiKey Part Number
255-1229-5-ND
Manufacturer
Manufacturer Product Number
TQ2SA-4.5V
Description
RELAY TELECOM DPDT 500MA 4.5V
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TQ2SA-4.5V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Panasonic Electric Works
Termination Style
Gull Wing
Series
Must Operate Voltage
3.38 VDC
Packaging
Tube
Must Release Voltage
0.45 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
4.5VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
500 mA
Approval Agency
cURus
Switching Voltage
125VAC, 220VDC - Max
Relay Type
Telecom
Load - Max Switching
250VA, 440W
Coil Resistance
145 Ohms
Coil Current
31 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 563
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 3,23000€ 3,23
10€ 2,88000€ 28,80
25€ 2,75080€ 68,77
50€ 2,65640€ 132,82
100€ 2,56550€ 256,55
250€ 2,44980€ 612,45
500€ 2,36566€ 1 182,83
1 000€ 2,28439€ 2 284,39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,23000
Unit Price with VAT:€ 3,90830