



TQ2SA-24V-Z | |
|---|---|
DigiKey Part Number | 255-2263-2-ND - Tape & Reel (TR) 255-2263-1-ND - Cut Tape (CT) 255-2263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SA-24V-Z |
Description | RELAY TELECOM DPDT 500MA 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SA-24V-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 125VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 440W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,84000 | € 1,84 |
| 10 | € 1,63900 | € 16,39 |
| 25 | € 1,56480 | € 39,12 |
| 50 | € 1,51120 | € 75,56 |
| 100 | € 1,45950 | € 145,95 |
| 250 | € 1,39376 | € 348,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,34592 | € 672,96 |
| 1 000 | € 1,29973 | € 1 299,73 |
| 1 500 | € 1,27342 | € 1 910,13 |
| 2 500 | € 1,24102 | € 3 102,55 |
| 3 500 | € 1,22012 | € 4 270,42 |
| 5 000 | € 1,19835 | € 5 991,75 |
| Unit Price without VAT: | € 1,84000 |
|---|---|
| Unit Price with VAT: | € 2,22640 |






