



ST1-L2-DC12V-F | |
|---|---|
DigiKey Part Number | 255-2939-ND |
Manufacturer | |
Manufacturer Product Number | ST1-L2-DC12V-F |
Description | RELAY GEN PURPOSE DPST 8A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST1-L2-DC12V-F Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 9.6 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 8 A | Approval Agency CSA, UR, VDE |
Switching Voltage 380VAC, 250VDC - Max | Relay Type |
Load - Max Switching 3040VA, 2000W | Coil Resistance 640 Ohms |
Coil Current 18.8 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,16000 | € 13,16 |
| 10 | € 11,72400 | € 117,24 |
| 25 | € 11,19520 | € 279,88 |
| 50 | € 10,81120 | € 540,56 |
| 100 | € 10,44000 | € 1 044,00 |
| 250 | € 9,96828 | € 2 492,07 |
| 500 | € 9,62546 | € 4 812,73 |
| Unit Price without VAT: | € 13,16000 |
|---|---|
| Unit Price with VAT: | € 15,92360 |



