



SFY3-DC24V | |
|---|---|
DigiKey Part Number | 255-4133-ND |
Manufacturer | |
Manufacturer Product Number | SFY3-DC24V |
Description | RELAY SAFETY 4PST 6A 24V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Coil Current | 28 mA | |
Coil Power | 670mW | |
Coil Resistance | 864 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 34,84000 | € 34,84 |
| 20 | € 29,96350 | € 599,27 |
| 40 | € 28,93425 | € 1 157,37 |
| 60 | € 28,34833 | € 1 700,90 |
| 100 | € 27,62670 | € 2 762,67 |
| 260 | € 26,32485 | € 6 844,46 |
| Unit Price without VAT: | € 34,84000 |
|---|---|
| Unit Price with VAT: | € 42,15640 |