



SFY3-DC18V | |
|---|---|
DigiKey Part Number | 255-6222-ND |
Manufacturer | |
Manufacturer Product Number | SFY3-DC18V |
Description | RELAY SAFETY 4PST 6A 18V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 18VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 2.7 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Coil Current | 37 mA | |
Coil Power | 670mW | |
Coil Resistance | 483 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 29,94150 | € 598,83 |
| Unit Price without VAT: | € 29,94150 |
|---|---|
| Unit Price with VAT: | € 36,22922 |