General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

S3EB-L-12V

DigiKey Part Number
255-6214-ND
Manufacturer
Manufacturer Product Number
S3EB-L-12V
Description
RELAY GEN PURPOSE 4PST 4A 12V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Box
Must Operate Voltage
8.4 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
15 ms
Coil Voltage
Operating Temperature
-55°C ~ 65°C
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Contact Material
Silver Alloy, Cadmium Free
Contact Rating (Current)
4 A
Approval Agency
CSA, UR
Switching Voltage
250VAC, 48VDC - Max
Relay Type
Load - Max Switching
1000VA, 192W
Coil Resistance
718.6 Ohms
Coil Current
16.7 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 27,27000€ 27,27
10€ 24,29000€ 242,90
25€ 23,19440€ 579,86
50€ 22,39760€ 1 119,88
100€ 21,62760€ 2 162,76
250€ 20,64980€ 5 162,45
Manufacturers Standard Package
Unit Price without VAT:€ 27,27000
Unit Price with VAT:€ 32,99670