


RP-TMTC32DA1 | |
|---|---|
DigiKey Part Number | P124421-ND |
Manufacturer | |
Manufacturer Product Number | RP-TMTC32DA1 |
Description | MEM CARD MICROSDHC 32GB 10 UHS 1 |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 32GB Class 10, UHS Class 1 |
Datasheet | Datasheet |
Category | Memory Type microSDHC™ |
Manufacturer Panasonic Industry | Memory Size 32GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Base Product Number |